JPY | USD

4562-832-S-12 Hex Standoff Threaded #8-32 Steel 2.500" (63.50mm) Clear
Price & Procurement
170 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 379.00000 ¥379
5 360.40000 ¥1,802
10 350.90000 ¥3,509
25 341.40000 ¥8,535
50 331.92000 ¥16,596
100 312.96000 ¥31,296
250 293.99600 ¥73,499
500 284.51200 ¥142,256
1,000 275.03000 ¥275,030

Submit a request for quotation on quantities greater than those displayed.

4562-832-S-12

Digi-Key Part Number 1772-4562-832-S-12-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number 4562-832-S-12
Copy  
Description 1/4 HEX X 2-1/2 LENGTH
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Hex Standoff Threaded #8-32 Steel 2.500" (63.50mm) Clear

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series *
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #8-32
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4"
Between Board Height 2.500" (63.50mm)
Length - Overall 2.500" (63.50mm)
Features -
Material Steel
Plating Chromate, Zinc
Color Clear
Base Part Number 4562-832
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 167
Other Names 1772-4562-832-S-12