4556-632-SS Hex Standoff Threaded #6-32 Stainless Steel 1.875" (47.63mm)
Price & Procurement
299 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 478.00000 ¥478
5 454.60000 ¥2,273
10 442.80000 ¥4,428
25 430.80000 ¥10,770
50 418.82000 ¥20,941
100 394.89000 ¥39,489
250 370.96000 ¥92,740
500 358.99200 ¥179,496
1,000 347.02700 ¥347,027

Submit a request for quotation on quantities greater than those displayed.

4556-632-SS

Datasheet
Digi-Key Part Number 1772-2923-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number 4556-632-SS
Copy  
Description 1/4 HEX X 1-7/8 LENGTH
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Hex Standoff Threaded #6-32 Stainless Steel 1.875" (47.63mm)

Copy  
Customer Reference
Documents & Media
Datasheets RAF Catalog
4530-4570 Cut Sheet
4556-632-SS Drawing
Environmental Information RAF Electronic RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size #6-32
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 1.875" (47.63mm)
Length - Overall 2.125" (53.98mm)
Features -
Material Stainless Steel
Plating -
Color -
Weight -
Base Part Number 4556-632
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1772-2923