4556-632-S-12 Hex Standoff Threaded #6-32 Steel 1.875" (47.63mm) Clear
Price & Procurement
56 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 164.00000 ¥164
5 136.20000 ¥681
10 122.60000 ¥1,226
25 109.04000 ¥2,726
50 98.12000 ¥4,906
100 95.39000 ¥9,539
250 92.66800 ¥23,167
500 89.94400 ¥44,972
1,000 81.76700 ¥81,767

Submit a request for quotation on quantities greater than those displayed.

4556-632-S-12

Datasheet
Digi-Key Part Number 1772-3268-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number 4556-632-S-12
Copy  
Description 1/4 HEX X 1-7/8 LENGTH
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Hex Standoff Threaded #6-32 Steel 1.875" (47.63mm) Clear

Copy  
Customer Reference
Documents & Media
Datasheets 4530-4570 Cut Sheet
RAF Catalog
4556-632-S Drawing
Environmental Information RAF Electronic RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size #6-32
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 1.875" (47.63mm)
Length - Overall 2.125" (53.98mm)
Features -
Material Steel
Plating Chromate, Zinc
Color Clear
Weight -
Base Part Number 4556-632
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1772-3268