JPY | USD

4556-632-AL Hex Standoff Threaded #6-32 Aluminum 1.875" (47.63mm)
Price & Procurement
6,708 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 141.00000 ¥141
5 117.80000 ¥589
10 106.10000 ¥1,061
25 94.32000 ¥2,358
50 84.88000 ¥4,244
100 82.52000 ¥8,252
250 80.16400 ¥20,041
500 77.80400 ¥38,902
1,000 70.73000 ¥70,730

Submit a request for quotation on quantities greater than those displayed.

4556-632-AL

Digi-Key Part Number 1772-4556-632-AL-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number 4556-632-AL
Copy  
Description 1/4 HEX X 1-7/8 LENGTH
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Hex Standoff Threaded #6-32 Aluminum 1.875" (47.63mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series *
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #6-32
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4"
Between Board Height 1.875" (47.63mm)
Length - Overall 1.875" (47.63mm)
Features -
Material Aluminum
Plating -
Color -
Base Part Number 4556-632
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 335
Other Names 1772-4556-632-AL