JPY | USD

4554-632-B-5 Hex Standoff Threaded #6-32 Brass 1.750" (44.45mm)
Price & Procurement
284 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 322.00000 ¥322
5 306.20000 ¥1,531
10 298.20000 ¥2,982
25 290.12000 ¥7,253
50 282.06000 ¥14,103
100 265.93000 ¥26,593
250 249.81600 ¥62,454
500 241.75600 ¥120,878
1,000 233.69900 ¥233,699

Submit a request for quotation on quantities greater than those displayed.

4554-632-B-5

Digi-Key Part Number 1772-4554-632-B-5-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number 4554-632-B-5
Copy  
Description 1/4 HEX X 1-3/4 LENGTH
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Hex Standoff Threaded #6-32 Brass 1.750" (44.45mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series *
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #6-32
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4"
Between Board Height 1.750" (44.45mm)
Length - Overall 1.750" (44.45mm)
Features -
Material Brass
Plating Nickel
Color -
Base Part Number 4554-632
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 196
Other Names 1772-4554-632-B-5