JPY | USD

4548-440-B Hex Standoff Threaded #4-40 Brass 1.375" (34.93mm)
Price & Procurement
3,821 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 373.00000 ¥373
5 310.80000 ¥1,554
10 279.70000 ¥2,797
25 248.64000 ¥6,216
50 223.78000 ¥11,189
100 217.57000 ¥21,757
250 211.35600 ¥52,839
500 205.14000 ¥102,570
1,000 186.49100 ¥186,491

Submit a request for quotation on quantities greater than those displayed.

4548-440-B

Digi-Key Part Number 1772-4548-440-B-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number 4548-440-B
Copy  
Description 1/4_HEX_MALE_FEMALE_STANDOFFS
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Hex Standoff Threaded #4-40 Brass 1.375" (34.93mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size #4-40
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 1.375" (34.93mm)
Length - Overall 1.563" (39.69mm)
Features -
Material Brass
Plating -
Color -
Weight -
Base Part Number 4548-440
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1772-4548-440-B