JPY | USD

4540-440-SS-20 Hex Standoff Threaded #4-40 Stainless Steel 0.875" (22.23mm) 7/8"
Price & Procurement
395 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 333.00000 ¥333
5 316.40000 ¥1,582
10 308.00000 ¥3,080
25 299.76000 ¥7,494
50 291.42000 ¥14,571
100 274.76000 ¥27,476
250 258.10800 ¥64,527
500 249.78000 ¥124,890
1,000 241.45400 ¥241,454

Submit a request for quotation on quantities greater than those displayed.

4540-440-SS-20

Digi-Key Part Number 1772-4540-440-SS-20-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number 4540-440-SS-20
Copy  
Description 1/4 HEX X 7/8 LENGTH
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Hex Standoff Threaded #4-40 Stainless Steel 0.875" (22.23mm) 7/8"

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #4-40
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4"
Between Board Height 0.875" (22.23mm) 7/8"
Length - Overall 0.875" (22.23mm) 7/8"
Features -
Material Stainless Steel
Plating Passivated
Color -
Base Part Number 4540-440
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 193
Other Names 1772-4540-440-SS-20