JPY | USD

4538-632-B-12 Hex Standoff Threaded #6-32 Brass 0.750" (19.05mm) 3/4" Clear
Price & Procurement
1,014 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 254.00000 ¥254
5 212.20000 ¥1,061
10 191.00000 ¥1,910
25 169.80000 ¥4,245
50 152.84000 ¥7,642
100 148.59000 ¥14,859
250 144.34000 ¥36,085
500 140.09600 ¥70,048
1,000 127.36000 ¥127,360

Submit a request for quotation on quantities greater than those displayed.

4538-632-B-12

Digi-Key Part Number 1772-4538-632-B-12-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number 4538-632-B-12
Copy  
Description 1/4 HEX X 3/4 LENGTH
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Hex Standoff Threaded #6-32 Brass 0.750" (19.05mm) 3/4" Clear

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series *
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #6-32
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4"
Between Board Height 0.750" (19.05mm) 3/4"
Length - Overall 0.750" (19.05mm) 3/4"
Features -
Material Brass
Plating Chromate, Zinc
Color Clear
Base Part Number 4538-632
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 372
Other Names 1772-4538-632-B-12