JPY | USD

4537-632-S-12 Hex Standoff Threaded #6-32 Steel 0.688" (17.46mm) Clear
Price & Procurement
1,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 129.00000 ¥129
5 110.60000 ¥553
10 92.10000 ¥921
25 86.60000 ¥2,165
50 82.90000 ¥4,145
100 73.69000 ¥7,369
250 70.00000 ¥17,500
500 66.31800 ¥33,159
1,000 62.63400 ¥62,634

Submit a request for quotation on quantities greater than those displayed.

4537-632-S-12

Digi-Key Part Number 1772-4537-632-S-12-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number 4537-632-S-12
Copy  
Description 1/4 HEX X 11/16 LENGTH
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Hex Standoff Threaded #6-32 Steel 0.688" (17.46mm) Clear

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series *
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #6-32
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4"
Between Board Height 0.688" (17.46mm)
Length - Overall 0.688" (17.46mm)
Features -
Material Steel
Plating Chromate, Zinc
Color Clear
Base Part Number 4537-632
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 855
Other Names 1772-4537-632-S-12