4523-440-SS-20 Hex Standoff Threaded #4-40 Stainless Steel 1.625" (41.28mm)
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 453.00000 ¥453
5 430.80000 ¥2,154
10 419.60000 ¥4,196
25 408.20000 ¥10,205
50 396.84000 ¥19,842
100 374.17000 ¥37,417
250 351.49600 ¥87,874
500 340.16000 ¥170,080
1,000 328.82000 ¥328,820

Submit a request for quotation on quantities greater than those displayed.

4523-440-SS-20

Digi-Key Part Number 1772-4523-440-SS-20-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number 4523-440-SS-20
Copy  
Description 3/16 HEX X 1-5/8 LENGTH
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Hex Standoff Threaded #4-40 Stainless Steel 1.625" (41.28mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size #4-40
Diameter - Inside -
Diameter - Outside 0.188" (4.76mm)
Between Board Height 1.625" (41.28mm)
Length - Overall 1.625" (41.28mm)
Features -
Material Stainless Steel
Plating Passivated
Color -
Base Part Number 4523-440
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 147
Other Names 1772-4523-440-SS-20