JPY | USD

3609-B-440-B Hex Standoff Threaded #4-40 Brass 0.250" (6.35mm) 1/4"
Price & Procurement
1,291 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 397.00000 ¥397
5 331.00000 ¥1,655
10 297.90000 ¥2,979
25 264.72000 ¥6,618
50 238.24000 ¥11,912
100 231.62000 ¥23,162
250 225.00400 ¥56,251
500 218.38400 ¥109,192
1,000 198.53100 ¥198,531

Submit a request for quotation on quantities greater than those displayed.

3609-B-440-B

Digi-Key Part Number 1772-3609-B-440-B-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number 3609-B-440-B
Copy  
Description 3/8_HEX_SWAGE_STANDOFFS
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Hex Standoff Threaded #4-40 Brass 0.250" (6.35mm) 1/4"

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Female, Swage
Screw, Thread Size #4-40
Diameter - Inside -
Diameter - Outside 0.375" (9.53mm) 3/8" Hex
Between Board Height 0.250" (6.35mm) 1/4"
Length - Overall 0.355" (9.02mm)
Features -
Material Brass
Plating -
Color -
Weight -
Base Part Number 3609-B
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1772-3609-B-440-B