JPY | USD

3050-B-440-AL Round Standoff Threaded #4-40 Aluminum 0.438" (11.11mm)
Price & Procurement
2,650 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 107.00000 ¥107
5 91.00000 ¥455
10 75.80000 ¥758
25 71.28000 ¥1,782
50 68.22000 ¥3,411
100 60.64000 ¥6,064
250 57.60800 ¥14,402
500 54.57400 ¥27,287
1,000 51.54100 ¥51,541

Submit a request for quotation on quantities greater than those displayed.

3050-B-440-AL

Digi-Key Part Number 1772-3050-B-440-AL-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number 3050-B-440-AL
Copy  
Description 1/4 RD X 7/16 LENGTH
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Round Standoff Threaded #4-40 Aluminum 0.438" (11.11mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Packaging Bulk 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #4-40
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4"
Between Board Height 0.438" (11.11mm)
Length - Overall 0.543" (13.78mm)
Features -
Material Aluminum
Plating -
Color -
Base Part Number 3050-B
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 530
Other Names 1772-3050-B-440-AL