JPY | USD

2167T-632-S-12 Hex Standoff Threaded #6-32 Steel 0.281" (7.14mm) Clear
Price & Procurement
1,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 121.00000 ¥121
5 101.20000 ¥506
10 91.10000 ¥911
25 81.00000 ¥2,025
50 72.88000 ¥3,644
100 70.84000 ¥7,084
250 68.82000 ¥17,205
500 66.79600 ¥33,398
1,000 60.72300 ¥60,723

Submit a request for quotation on quantities greater than those displayed.

2167T-632-S-12

Digi-Key Part Number 1772-2167T-632-S-12-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number 2167T-632-S-12
Copy  
Description 5/16 HEX X 9/32 LENGTH
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Hex Standoff Threaded #6-32 Steel 0.281" (7.14mm) Clear

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series *
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #6-32
Diameter - Inside -
Diameter - Outside 0.313" (7.94mm)
Between Board Height 0.281" (7.14mm)
Length - Overall 0.281" (7.14mm)
Features -
Material Steel
Plating Chromate, Zinc
Color Clear
Base Part Number 2167T
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 779
Other Names 1772-2167T-632-S-12