2098T-832-B Hex Standoff Threaded #8-32 Brass 0.156" (3.97mm)
Price & Procurement
525 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 419.00000 ¥419
5 398.60000 ¥1,993
10 388.10000 ¥3,881
25 377.56000 ¥9,439
50 367.12000 ¥18,356
100 346.12000 ¥34,612
250 325.15600 ¥81,289
500 314.66400 ¥157,332
1,000 304.17500 ¥304,175

Submit a request for quotation on quantities greater than those displayed.

2098T-832-B

Digi-Key Part Number 1772-2098T-832-B-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number 2098T-832-B
Copy  
Description 1/4_HEX_FEMALE_STANDOFFS
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Hex Standoff Threaded #8-32 Brass 0.156" (3.97mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Packaging Bulk 
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #8-32
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 0.156" (3.97mm)
Length - Overall 0.156" (3.97mm)
Features -
Material Brass
Plating -
Color -
Weight -
Base Part Number 2098T
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1772-2098T-832-B