JPY | USD

1696-1032-S-12 Round Standoff Threaded #10-32 Steel 1.250" (31.75mm) Clear
Price & Procurement
300 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 356.00000 ¥356
5 338.20000 ¥1,691
10 329.10000 ¥3,291
25 320.24000 ¥8,006
50 311.36000 ¥15,568
100 293.55000 ¥29,355
250 275.76000 ¥68,940
500 266.86400 ¥133,432
1,000 257.96800 ¥257,968

Submit a request for quotation on quantities greater than those displayed.

1696-1032-S-12

Digi-Key Part Number 1772-1696-1032-S-12-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number 1696-1032-S-12
Copy  
Description 1/4 RD X 1-1/4 LENGTH
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Round Standoff Threaded #10-32 Steel 1.250" (31.75mm) Clear

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Packaging Bulk 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #10-32
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4"
Between Board Height 1.250" (31.75mm)
Length - Overall 1.250" (31.75mm)
Features -
Material Steel
Plating Chromate, Zinc
Color Clear
Base Part Number 1696-1032
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 180
Other Names 1772-1696-1032-S-12