JPY | USD

1690-1032-S-12 Round Standoff Threaded #10-32 Steel 0.875" (22.23mm) 7/8" Clear
Price & Procurement
200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 331.00000 ¥331
5 315.20000 ¥1,576
10 306.90000 ¥3,069
25 298.56000 ¥7,464
50 290.26000 ¥14,513
100 273.68000 ¥27,368
250 257.10000 ¥64,275
500 248.80600 ¥124,403
1,000 240.51300 ¥240,513

Submit a request for quotation on quantities greater than those displayed.

1690-1032-S-12

Digi-Key Part Number 1772-1690-1032-S-12-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number 1690-1032-S-12
Copy  
Description 1/4 RD X 7/8 LENGTH
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Round Standoff Threaded #10-32 Steel 0.875" (22.23mm) 7/8" Clear

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series *
Packaging Bulk 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #10-32
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4"
Between Board Height 0.875" (22.23mm) 7/8"
Length - Overall 0.875" (22.23mm) 7/8"
Features -
Material Steel
Plating Chromate, Zinc
Color Clear
Base Part Number 1690-1032
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 191
Other Names 1772-1690-1032-S-12