JPY | USD

1540-D-6-B Round Spacer Unthreaded Brass 0.688" (17.46mm)
Price & Procurement
1,007 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 359.00000 ¥359
5 299.60000 ¥1,498
10 269.50000 ¥2,695
25 239.56000 ¥5,989
50 215.60000 ¥10,780
100 209.61000 ¥20,961
250 203.62800 ¥50,907
500 197.63600 ¥98,818
1,000 179.66900 ¥179,669

Submit a request for quotation on quantities greater than those displayed.

1540-D-6-B

Digi-Key Part Number 1772-1540-D-6-B-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number 1540-D-6-B
Copy  
Description 1_4-ROUND_SWAGE_SPACER
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Round Spacer Unthreaded Brass 0.688" (17.46mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Swage
Screw, Thread Size -
Diameter - Inside 0.140" (3.56mm)
Diameter - Outside 0.250" (6.35mm) 1/4"
Between Board Height 0.688" (17.46mm)
Length - Overall 0.853" (21.65mm)
Features -
Material Brass
Plating -
Color -
Weight -
Base Part Number 1540-D
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1772-1540-D-6-B