JPY | USD

1532-A-6-B-5 Round Spacer Unthreaded Brass 0.188" (4.78mm) 3/16"
Price & Procurement
2,940 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 115.00000 ¥115
5 99.20000 ¥496
10 82.60000 ¥826
25 77.68000 ¥1,942
50 74.36000 ¥3,718
100 66.11000 ¥6,611
250 62.80400 ¥15,701
500 59.49600 ¥29,748
1,000 56.19000 ¥56,190

Submit a request for quotation on quantities greater than those displayed.

1532-A-6-B-5

Digi-Key Part Number 1772-1532-A-6-B-5-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number 1532-A-6-B-5
Copy  
Description 1/4 RD X 3/16 X .140 ID
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Round Spacer Unthreaded Brass 0.188" (4.78mm) 3/16"

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series *
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Swage
Screw, Thread Size -
Diameter - Inside 0.140" (3.56mm)
Diameter - Outside 0.250" (6.35mm) 1/4"
Between Board Height 0.188" (4.78mm) 3/16"
Length - Overall 0.263" (6.67mm)
Features -
Material Brass
Plating Nickel
Color -
Base Part Number 1532-A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 955
Other Names 1772-1532-A-6-B-5