JPY | USD

1277-50-AL Round Spacer Unthreaded Aluminum 0.125" (3.18mm) 1/8"
Price & Procurement
1,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 116.00000 ¥116
5 99.60000 ¥498
10 83.10000 ¥831
25 78.12000 ¥1,953
50 74.80000 ¥3,740
100 66.48000 ¥6,648
250 63.16000 ¥15,790
500 59.83600 ¥29,918
1,000 56.51200 ¥56,512

Submit a request for quotation on quantities greater than those displayed.

1277-50-AL

Digi-Key Part Number 1772-1277-50-AL-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number 1277-50-AL
Copy  
Description 3/4 RD X 1/8 X 0.505
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Round Spacer Unthreaded Aluminum 0.125" (3.18mm) 1/8"

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.505" (12.83mm)
Diameter - Outside 0.750" (19.05mm) 3/4"
Between Board Height 0.125" (3.18mm) 1/8"
Length - Overall 0.125" (3.18mm) 1/8"
Features -
Material Aluminum
Plating -
Color -
Base Part Number 1277-50
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 481
Other Names 1772-1277-50-AL