JPY | USD

1260-25-S-12 Round Spacer Unthreaded Steel 1.000" (25.40mm) 1" Clear
Price & Procurement
300 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 350.00000 ¥350
5 332.40000 ¥1,662
10 323.70000 ¥3,237
25 314.96000 ¥7,874
50 306.22000 ¥15,311
100 288.73000 ¥28,873
250 271.22400 ¥67,806
500 262.47800 ¥131,239
1,000 253.72700 ¥253,727

Submit a request for quotation on quantities greater than those displayed.

1260-25-S-12

Digi-Key Part Number 1772-1260-25-S-12-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number 1260-25-S-12
Copy  
Description 5/8 RD X 1.00 X .252 ID
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Round Spacer Unthreaded Steel 1.000" (25.40mm) 1" Clear

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.252" (6.40mm)
Diameter - Outside 0.625" (15.88mm) 5/8"
Between Board Height 1.000" (25.40mm) 1"
Length - Overall 1.000" (25.40mm) 1"
Features -
Material Steel
Plating Chromate, Zinc
Color Clear
Base Part Number 1260-25
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 183
Other Names 1772-1260-25-S-12