JPY | USD

1219-25-SS Round Spacer Unthreaded Stainless Steel 0.375" (9.53mm) 3/8"
Price & Procurement
300 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 381.00000 ¥381
5 362.40000 ¥1,812
10 353.00000 ¥3,530
25 343.52000 ¥8,588
50 333.96000 ¥16,698
100 314.88000 ¥31,488
250 295.79600 ¥73,949
500 286.25400 ¥143,127
1,000 276.71300 ¥276,713

Submit a request for quotation on quantities greater than those displayed.

1219-25-SS

Digi-Key Part Number 1772-1219-25-SS-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number 1219-25-SS
Copy  
Description 1/2 RD X 3/8 X .252 ID
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Round Spacer Unthreaded Stainless Steel 0.375" (9.53mm) 3/8"

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.252" (6.40mm)
Diameter - Outside 0.500" (12.70mm) 1/2"
Between Board Height 0.375" (9.53mm) 3/8"
Length - Overall 0.375" (9.53mm) 3/8"
Features -
Material Stainless Steel
Plating -
Color -
Base Part Number 1219-25
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 84
Other Names 1772-1219-25-SS