JPY | USD

1219-25-B-12 Round Spacer Unthreaded Brass 0.375" (9.53mm) 3/8" Clear
Price & Procurement
200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 353.00000 ¥353
5 335.60000 ¥1,678
10 326.60000 ¥3,266
25 317.76000 ¥7,944
50 308.92000 ¥15,446
100 291.26000 ¥29,126
250 273.61200 ¥68,403
500 264.78400 ¥132,392
1,000 255.96000 ¥255,960

Submit a request for quotation on quantities greater than those displayed.

1219-25-B-12

Digi-Key Part Number 1772-1219-25-B-12-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number 1219-25-B-12
Copy  
Description 1/2 RD X 3/8 X .252 ID
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Round Spacer Unthreaded Brass 0.375" (9.53mm) 3/8" Clear

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.252" (6.40mm)
Diameter - Outside 0.500" (12.70mm) 1/2"
Between Board Height 0.375" (9.53mm) 3/8"
Length - Overall 0.375" (9.53mm) 3/8"
Features -
Material Brass
Plating Chromate, Zinc
Color Clear
Base Part Number 1219-25
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 182
Other Names 1772-1219-25-B-12