JPY | USD

1104-2-N Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8"
Price & Procurement
1,715 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 233.00000 ¥233
5 194.60000 ¥973
10 175.20000 ¥1,752
25 155.76000 ¥3,894
50 140.16000 ¥7,008
100 136.28000 ¥13,628
250 132.38400 ¥33,096
500 128.49000 ¥64,245
1,000 116.81000 ¥116,810

Submit a request for quotation on quantities greater than those displayed.

1104-2-N

Digi-Key Part Number 1772-1104-2-N-ND
Copy  
Manufacturer

RAF Electronic Hardware

Copy  
Manufacturer Part Number 1104-2-N
Copy  
Description 1/8 RD X 3/8 X .090 ID
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 0.375" (9.53mm) 3/8"

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.090" (2.29mm)
Diameter - Outside 0.125" (3.18mm) 1/8"
Between Board Height 0.375" (9.53mm) 3/8"
Length - Overall 0.375" (9.53mm) 3/8"
Features -
Material Nylon
Plating -
Color -
Base Part Number 1104
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 206
Other Names 1772-1104-2-N