JPY | USD

R107003010 Connector For
Price & Procurement
970 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 496.00000 ¥496
10 476.40000 ¥4,764
25 436.64000 ¥10,916
50 416.80000 ¥20,840

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2201-R107003010TR-ND
  • Minimum Quantity: 100
  • Quantity Available: 900 - Immediate
  • Unit Price: ¥383.95000
  • Digi-Reel®  : 2201-R107003010DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 970 - Immediate
  • Unit Price: Digi-Reel®

R107003010

Datasheet
Digi-Key Part Number 2201-R107003010CT-ND
Copy  
Manufacturer

Radiall USA, Inc.

Copy  
Manufacturer Part Number R107003010
Copy  
Description UMP F H2 RA SMT TR100
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector For

Copy  
Customer Reference
Documents & Media
Datasheets R107003010 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Radiall USA, Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Style -
Accessory Type -
For Use With/Related Products -
Body Material Beryllium Copper
Body Finish Gold
Features -
Color Gold
Center Contact Material -
Center Contact Finish -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2201-R107003010CT