JPY | USD

B39921B3726U410 915MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2.6dB 10MHz Bandwidth 6-SMD, No Lead
Price & Procurement
9,872 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 188.00000 ¥188.00
10 182.00000 ¥1,820.00
25 133.48000 ¥3,337.00
50 130.48000 ¥6,524.00
100 127.43000 ¥12,743.00
250 115.29200 ¥28,823.00
500 112.25600 ¥56,128.00
1,000 97.08700 ¥97,087.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 495-7428-2-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 0
  • Unit Price: ¥86.77144
  • Cut Tape (CT)  : 495-7428-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,872 - Immediate
  • Unit Price: ¥188.00000

B39921B3726U410

Datasheet
Digi-Key Part Number 495-7428-6-ND
Copy  
Manufacturer

Qualcomm (RF front-end (RFFE) filters)

Copy  
Manufacturer Part Number B39921B3726U410
Copy  
Description FILTER SAW 915MHZ 6SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

915MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 2.6dB 10MHz Bandwidth 6-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets B39921-B3726-U410 ~
PCN Assembly/Origin All Dev A/T_MSL Chgs 21/Apr/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Qualcomm (RF front-end (RFFE) filters)
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency - Center 915MHz
Bandwidth 10MHz
Insertion Loss 2.6dB
Ratings AEC-Q200
Applications Remote Control
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B39921B3588U410

FILTER SAW 915MHZ 6SMD

Qualcomm (RF front-end (RFFE) filters)

¥213.00000 Details

B39921B4301F210

FILTER SAW 915MHZ 5SMD

Qualcomm (RF front-end (RFFE) filters)

¥213.00000 Details

RSF-915.000-26000-3030-TR-NS3

FILTER SAW 915MHZ 6SMD

Raltron Electronics

¥286.00000 Details

BLM18HE152SN1D

FERRITE BEAD 1.5 KOHM 0603 1LN

Murata Electronics

¥25.00000 Details

0896BM15E0025E

BALUN 863MHZ-928MHZ 50/50 0805

Johanson Technology Inc.

¥116.00000 Details
Additional Resources
Standard Package 1
Other Names 495-7428-6