JPY | USD

B39921B2671P810 915MHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.1dB 26MHz Bandwidth 5-SMD, No Lead
In Stock: 1,655
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 211.00000 ¥211.00
10 204.80000 ¥2,048.00
25 150.20000 ¥3,755.00
50 146.76000 ¥7,338.00
100 143.33000 ¥14,333.00
250 129.68400 ¥32,421.00
500 126.26800 ¥63,134.00
1,000 109.20500 ¥109,205.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : B39921B2671P810TR-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥98.08200

B39921B2671P810

Digi-Key Part Number B39921B2671P810CT-ND
Copy  
Manufacturer

Qualcomm (RF front-end (RFFE) filters)

Copy  
Manufacturer Part Number B39921B2671P810
Copy  
Description CSSP3 GT
Copy  
Detailed Description

915MHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.1dB 26MHz Bandwidth 5-SMD, No Lead

Copy  
Customer Reference
Documents & Media
PCN Assembly/Origin All Dev A/T_MSL Chgs 21/Apr/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Qualcomm (RF front-end (RFFE) filters)
Series B2672
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Frequency - Center 915MHz
Bandwidth 26MHz
Insertion Loss 1.1dB
Ratings -
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) -
Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

B39921B4301F210

FILTER SAW 915MHZ 5SMD

Qualcomm (RF front-end (RFFE) filters)

¥213.00000 Details

0915LP15B026E

RF FILTER LOW PASS 915MHZ 0805

Johanson Technology Inc.

¥51.00000 Details

0734150961

CONN MMCX JACK STR 50OHM EDGEMNT

Molex

¥263.00000 Details

SKY13347-360LF

IC RF SWITCH SPST 3GHZ 8DFN

Skyworks Solutions Inc.

¥306.00000 Details

NFM21CC471R1H3D

CAP FEEDTHRU 470PF 20% 50V 0805

Murata Electronics

¥38.00000 Details

0850BM14E0016T

BALUN 770MHZ-928MHZ 50/50 0603

Johanson Technology Inc.

¥50.00000 Details
Additional Resources
Standard Package 1
Other Names B39921B2671P810CT