B39242B9634P810 2.442GHz Frequency Bluetooth, WLAN RF SAW Filter (Surface Acoustic Wave) 2.5dB 84MHz Bandwidth 5-SMD, No Lead
Price & Procurement
8,750 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 345.00000 ¥345.00
10 334.80000 ¥3,348.00
25 245.52000 ¥6,138.00
50 239.94000 ¥11,997.00
100 234.36000 ¥23,436.00
250 212.04400 ¥53,011.00
500 206.46200 ¥103,231.00
1,000 178.56200 ¥178,562.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : B39242B9634P810TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥159.59020
  • Digi-Reel®  : B39242B9634P810DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,750 - Immediate
  • Unit Price: Digi-Reel®

B39242B9634P810

Datasheet
Digi-Key Part Number B39242B9634P810CT-ND
Copy  
Manufacturer

Qualcomm (RF front-end (RFFE) filters)

Copy  
Manufacturer Part Number B39242B9634P810
Copy  
Description BAW CSSP3 CU
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2.442GHz Frequency Bluetooth, WLAN RF SAW Filter (Surface Acoustic Wave) 2.5dB 84MHz Bandwidth 5-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets B39242B9634P810 Datasheet ~
PCN Assembly/Origin All Dev A/T_MSL Chgs 21/Apr/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Qualcomm (RF front-end (RFFE) filters)
Series B9634
Packaging Cut Tape (CT) 
Part Status Active
Frequency - Center 2.442GHz
Bandwidth 84MHz
Insertion Loss 2.5dB
Ratings -
Applications Bluetooth, WLAN
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.018" (0.45mm)
Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

B39242B8328P810

FILTER SAW 2.442GHZ 5SMD

Qualcomm (RF front-end (RFFE) filters)

¥182.00000 Details

SKY16602-632LF

RF DIODE PIN 20V 12W 2MLP

Skyworks Solutions Inc.

¥429.00000 Details

B39242B9413K610

FILTER SAW 2.442GHZ 5SMD

Qualcomm (RF front-end (RFFE) filters)

¥126.00000 Details
Additional Resources
Standard Package 1
Other Names B39242B9634P810CT