JPY | USD

B39152B4066U510 1.542GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3.3dB 34MHz Bandwidth 6-SMD, No Lead
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 566.00000 ¥566
10 478.50000 ¥4,785
25 410.16000 ¥10,254
50 400.42000 ¥20,021
100 390.67000 ¥39,067
250 293.00400 ¥73,251
500 283.23600 ¥141,618
1,000 273.46900 ¥273,469

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : B39152B4066U510TR-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 0
  • Unit Price: ¥259.79544

B39152B4066U510

Datasheet
Digi-Key Part Number B39152B4066U510CT-ND
Copy  
Manufacturer

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

Copy  
Manufacturer Part Number B39152B4066U510
Copy  
Description FILTER SAW 1.542GHZ 6SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1.542GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3.3dB 34MHz Bandwidth 6-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets B39152B4066U510
PCN Design/Specification Logo Removed 20/Apr/2018
PCN Assembly/Origin All Dev A/T_MSL Chgs 21/Apr/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency - Center 1.542GHz
Bandwidth 34MHz
Insertion Loss 3.3dB
Ratings -
Applications General Purpose
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MM8030-2610RJ3

CONN SWG RCPT STR 50 OHM SMD

Murata Electronics

¥21.00000 Details
Additional Resources
Standard Package 1
Other Names B39152B4066U510CT