QBLP677-RGB (HIGH BRIGHT) Red, Green, Blue (RGB) 620nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 4-SMD, J-Lead
Price & Procurement
15,468 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 100.00000 ¥100
10 65.00000 ¥650
100 42.58000 ¥4,258

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1516-1195-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥33.62100
  • Cut Tape (CT)  : 1516-1195-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,468 - Immediate
  • Unit Price: ¥100.00000

QBLP677-RGB (HIGH BRIGHT)

Datasheet
Digi-Key Part Number 1516-1195-6-ND
Copy  
Manufacturer

QT Brightek (QTB)

Copy  
Manufacturer Part Number QBLP677-RGB (HIGH BRIGHT)
Copy  
Description LED RGB CLEAR 4PLCC SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Red, Green, Blue (RGB) 620nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 4-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets QBLP677-RGB (HIGH BRIGHT)
Environmental Information RoHS 2 Declaration of Conformity
Product Attributes
Type Description Select All
Categories
Manufacturer QT Brightek (QTB)
Series -
Packaging Digi-Reel® 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color -
Lens Transparency Clear
Millicandela Rating 700mcd Red, 1450mcd Green, 280mcd Blue
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 2V Red, 3.1V Green, 3.1V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 620nm Red, 525nm Green, 470nm Blue
Wavelength - Peak -
Features -
Package / Case 4-SMD, J-Lead
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.70mm W
Height (Max) 2.05mm
Base Part Number QBLP677
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

NDS355AN

MOSFET N-CH 30V 1.7A SUPERSOT3

ON Semiconductor

¥63.00000 Details

IN-P32TATRGB

LED RGB CLEAR 4PLCC SMD

Inolux

¥61.00000 Details

ADXL345BCCZ

ACCEL 2-16G I2C/SPI 14LGA

Analog Devices Inc.

¥732.00000 Details

BSS308PEH6327XTSA1

MOSFET P-CH 30V 2A SOT23-3

Infineon Technologies

¥56.00000 Details

DT1042-04SO-7

TVS DIODE 5VWM 9VC SOT26

Diodes Incorporated

¥52.00000 Details

Q 0,032768-JTX310-7-20-T2-HMR-LF

CRYSTAL 32.7680KHZ 7PF SMD

Jauch Quartz

¥74.00000 Details
Additional Resources
Standard Package 1
Other Names 1516-1195-6