JPY | USD
Favorite

QBLP617-IW White LED Indication - Discrete 3.1V 2-SMD, 0602
Price & Procurement
115,698 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44
10 31.10000 ¥311
100 18.13000 ¥1,813
500 12.43400 ¥6,217
1,000 10.36200 ¥10,362

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1516-1080-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 112,000 - Immediate
  • Unit Price: ¥9.32575
  • Cut Tape (CT)  : 1516-1080-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 115,698 - Immediate
  • Unit Price: ¥44.00000

QBLP617-IW

Datasheet
Digi-Key Part Number 1516-1080-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number QBLP617-IW
Copy  
Description LED WHITE CLEAR 0602 SMD R/A
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

White LED Indication - Discrete 3.1V 2-SMD, 0602

Copy  
Documents & Media
Datasheets QBLP617 Series
Environmental Information RoHS 2 Declaration of Conformity
HTML Datasheet QBLP617 Series
EDA / CAD Models QBLP617-IW by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer QT Brightek (QTB)
Series QBLP617
Packaging Digi-Reel® 
Part Status Active
Color White
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 250mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ) 3.1V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-SMD, 0602
Supplier Device Package 0602 (1605 Metric)
Size / Dimension 1.60mm L x 1.20mm W
Height (Max) 0.60mm
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

QBLP617-IW5

LED WHITE 0602 SMD R/A

QT Brightek (QTB)

¥55.00000 Details

RP3502ABLK

SWITCH PUSH SPST-NO 3A 120V

E-Switch

¥239.00000 Details

QBLP617-IB

LED BLUE CLEAR 0602 SMD R/A

QT Brightek (QTB)

¥59.00000 Details

QBLP617-Y

LED YELLOW CLEAR 0602 SMD R/A

QT Brightek (QTB)

¥56.00000 Details

FQP30N06

MOSFET N-CH 60V 30A TO-220

ON Semiconductor

¥137.00000 Details

FQP27P06

MOSFET P-CH 60V 27A TO-220

ON Semiconductor

¥162.00000 Details
Additional Resources
Standard Package 1
Other Names 1516-1080-6