JPY | USD

W3415 788.5MHz, 1.55GHz, 2.2GHz, 3.65GHz, 5.45GHz 4G, 5G Chip RF Antenna 617MHz ~ 960MHz, 1.4GHz ~ 1.7GHz, 1.71GHz ~ 2.69GHz, 3.4GHz ~ 3.9GHz, 4.9GHz ~ 6GHz -1dBi, -1dBi, 2.5dBi, 2.5dBi, 2.5dBi Solder Surface Mount
Price & Procurement
2,678 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 559.00000 ¥559
10 501.50000 ¥5,015
25 474.12000 ¥11,853
100 410.91000 ¥41,091
250 389.84000 ¥97,460
500 349.80400 ¥174,902

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1837-W3415TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥316.08700
  • Digi-Reel®  : 1837-W3415DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,678 - Immediate
  • Unit Price: Digi-Reel®

W3415

Datasheet
Digi-Key Part Number 1837-W3415CT-ND
Copy  
Manufacturer

PulseLarsen Antennas

Copy  
Manufacturer Part Number W3415
Copy  
Description ANTENNA EMBED PCB 617MHZ-6GHZ
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

788.5MHz, 1.55GHz, 2.2GHz, 3.65GHz, 5.45GHz 4G, 5G Chip RF Antenna 617MHz ~ 960MHz, 1.4GHz ~ 1.7GHz, 1.71GHz ~ 2.69GHz, 3.4GHz ~ 3.9GHz, 4.9GHz ~ 6GHz -1dBi, -1dBi, 2.5dBi, 2.5dBi, 2.5dBi Solder Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets W3415 Datasheet
5G Flyer
Featured Product Antenna Solutions for 5G Applications
Product Attributes
Type Description Select All
Categories
Manufacturer PulseLarsen Antennas
Series Embedded Antenna
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Cellular
Frequency Group Wide Band
Frequency (Center/Band) 788.5MHz, 1.55GHz, 2.2GHz, 3.65GHz, 5.45GHz
Frequency Range 617MHz ~ 960MHz, 1.4GHz ~ 1.7GHz, 1.71GHz ~ 2.69GHz, 3.4GHz ~ 3.9GHz, 4.9GHz ~ 6GHz
Antenna Type Chip
Number of Bands 5
VSWR -
Return Loss -4dB
Gain -1dBi, -1dBi, 2.5dBi, 2.5dBi, 2.5dBi
Power - Max 2W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.118" (3.00mm)
Applications 4G, 5G
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

W3435B0100

ANTENNA ASSEMBLY 6GHZ 100MM IPEX

PulseLarsen Antennas

¥658.00000 Details

LSF0204PWJ

LSF0204PW/SOT402/TSSOP14

Nexperia USA Inc.

¥82.00000 Details

W3554B0170

ANTENNA ASSEMBLY 6GHZ 170MM U.FL

PulseLarsen Antennas

¥643.00000 Details

W3554G0100

ANTENNA ASSEMBLY 6GHZ 100MM SMA

PulseLarsen Antennas

¥966.00000 Details

W5150

ANTENNA DIPOLE 617MHZ - 6GHZ

PulseLarsen Antennas

¥1,698.00000 Details

W3907BD0100

ANTENNA 0.698-3.6GHZ I-PEXMHF4

PulseLarsen Antennas

¥690.00000 Details
Additional Resources
Standard Package 1
Other Names 1837-W3415CT