Price & Procurement
265 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 310.00000 ¥310
10 277.70000 ¥2,777
25 262.04000 ¥6,551

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1837-1140-2-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥310.00000
  • Digi-Reel®  : 1837-1140-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 265 - Immediate
  • Unit Price: Digi-Reel®

W3330

Datasheet
Digi-Key Part Number 1837-1140-1-ND
Copy  
Manufacturer

PulseLarsen Antennas

Copy  
Manufacturer Part Number W3330
Copy  
Description RF ANT 886MHZ/2.4GHZ PCB TRACE
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

886MHz, 2.4GHz ISM PCB Trace RF Antenna 844MHz ~ 928MHz, 2.4GHz ~ 2.48GHz 2dBi Solder Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets W3330 Datasheet
Environmental Information PulseLarsen RoHS Statement
Product Attributes
Type Description Select All
Categories
Manufacturer PulseLarsen Antennas
Series Domino
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard General ISM
Frequency Group UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
Frequency (Center/Band) 886MHz, 2.4GHz
Frequency Range 844MHz ~ 928MHz, 2.4GHz ~ 2.48GHz
Antenna Type PCB Trace
Number of Bands 2
VSWR 3
Return Loss -
Gain 2dBi
Power - Max 5W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.118" (3.00mm)
Applications ISM
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 1837-1140-1