Price & Procurement
543 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 191.00000 ¥191
10 171.70000 ¥1,717
25 161.96000 ¥4,049
100 137.99000 ¥13,799
250 129.56400 ¥32,391
500 113.36800 ¥56,684

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1837-1156-2-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 0
  • Unit Price: ¥97.17286
  • Cut Tape (CT)  : 1837-1156-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 543 - Immediate
  • Unit Price: ¥191.00000

W3329

Datasheet
Digi-Key Part Number 1837-1156-6-ND
Copy  
Manufacturer

PulseLarsen Antennas

Copy  
Manufacturer Part Number W3329
Copy  
Description ANT EMBD 868MHZ FR4
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

868MHz ISM Chip RF Antenna 0.17dBi Solder Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets W3329 Datasheet
Environmental Information PulseLarsen RoHS Statement
Product Attributes
Type Description Select All
Categories
Manufacturer PulseLarsen Antennas
Series Domino
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard General ISM
Frequency Group UHF (300MHz ~ 1GHz)
Frequency (Center/Band) 868MHz
Frequency Range -
Antenna Type Chip
Number of Bands 1
VSWR 2
Return Loss -10dB
Gain 0.17dBi
Power - Max 5W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.118" (3.00mm)
Applications ISM
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

W3214

ANT CER 863-873MHZ 10X3.2X5MM

PulseLarsen Antennas

¥267.00000 Details

W3013

RF ANT 868MHZ CHIP SOLDER SMD

PulseLarsen Antennas

¥191.00000 Details

1001826

RF ANT 868MHZ PCB CAB

Ethertronics/AVX

¥469.00000 Details

ANT-868-USP410

RF ANT 868MHZ CHIP SOLDER SMD

Linx Technologies Inc.

¥171.00000 Details

W3016

RF ANT 868MHZ CHIP SOLDER SMD

PulseLarsen Antennas

¥191.00000 Details

0868AT43A0020E

RF ANT 868MHZ CHIP SOLDER SMD

Johanson Technology Inc.

¥99.00000 Details
Additional Resources
Standard Package 1
Other Names 1837-1156-6