JPY | USD

Price & Procurement
1,981 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 195.00000 ¥195.00
10 175.20000 ¥1,752.00
25 165.28000 ¥4,132.00
100 140.81000 ¥14,081.00
250 132.22000 ¥33,055.00
500 115.69200 ¥57,846.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 553-3749-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥99.16500
  • Digi-Reel®  : 553-3749-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,981 - Immediate
  • Unit Price: Digi-Reel®

W3320

Datasheet
Digi-Key Part Number 553-3749-1-ND
Copy  
Manufacturer

PulseLarsen Antennas

Copy  
Manufacturer Part Number W3320
Copy  
Description RF ANT 868MHZ/915MHZ CHIP SLD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

868MHz, 915MHz, 2.4GHz ISM Chip RF Antenna 3dBi Solder Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets W3320 Datasheet
Antennas SourceBook® Ver 13
Environmental Information PulseLarsen RoHS Statement
HTML Datasheet Antennas SourceBook® Ver 13
Product Attributes
Type Description Select All
Categories
Manufacturer PulseLarsen Antennas
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard General ISM
Frequency Group UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
Frequency (Center/Band) 868MHz, 915MHz, 2.4GHz
Frequency Range -
Antenna Type Chip
Number of Bands 3
VSWR -
Return Loss -
Gain 3dBi
Power - Max 2W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.079" (2.00mm)
Applications ISM
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

W3796

RF ANT 829MHZ/1.575GHZ FLAT BAR

PulseLarsen Antennas

¥466.00000 Details

2081420001

868/915MHZ CERAMIC ANTENNA

Molex

¥184.00000 Details

M620720

RF ANT 868MHZ/915MHZ CHIP SLD

Ethertronics/AVX

¥220.00000 Details

LSM6DSMTR

IMU ACCEL/GYRO I2C/SPI 14LGA

STMicroelectronics

¥456.00000 Details

IIS2MDCTR

SENSOR MR I2C/SPI 12LGA

STMicroelectronics

¥328.00000 Details

LPS22HBTR

MEMS NANO PRESSURE SENSOR: 260-1

STMicroelectronics

¥411.00000 Details
Additional Resources
Standard Package 1
Other Names 553-3749-1