JPY | USD

Price & Procurement
26,998 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 206.00000 ¥206
10 185.20000 ¥1,852
25 174.64000 ¥4,366
100 148.77000 ¥14,877
250 139.69600 ¥34,924
500 122.23200 ¥61,116

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 553-1682-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 24,000 - Immediate
  • Unit Price: ¥104.77067
  • Digi-Reel®  : 553-1682-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,998 - Immediate
  • Unit Price: Digi-Reel®

W3113

Datasheet
Digi-Key Part Number 553-1682-1-ND
Copy  
Manufacturer

PulseLarsen Antennas

Copy  
Manufacturer Part Number W3113
Copy  
Description RF ANT 900MHZ HELICAL SOLDER SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

900MHz Helical RF Antenna 902MHz ~ 928MHz 0.8dBi Solder Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets W3113
Antennas SourceBook® Ver 13
Product Training Modules Surface Mount Antennas
Environmental Information PulseLarsen RoHS Statement
HTML Datasheet W3113
Antennas SourceBook® Ver 13
Product Attributes
Type Description Select All
Categories
Manufacturer PulseLarsen Antennas
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard -
Frequency Group UHF (300MHz ~ 1GHz)
Frequency (Center/Band) 900MHz
Frequency Range 902MHz ~ 928MHz
Antenna Type Helical
Number of Bands 1
VSWR -
Return Loss -10dB
Gain 0.8dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.098" (2.50mm)
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CDBA540-HF

DIODE SCHOTTKY 40V 5A DO214AC

Comchip Technology

¥60.00000 Details

VND5050AJTR-E

IC PWR DRVR N-CHAN 1:1 PWRSSO12

STMicroelectronics

¥361.00000 Details

W3112A

RF ANT 900MHZ HELICAL SOLDER SMD

PulseLarsen Antennas

¥206.00000 Details

M95M02-DRMN6TP

IC EEPROM 2MBIT SPI 5MHZ 8SO

STMicroelectronics

¥220.00000 Details

CC1101RGPR

IC RF TXRX ISM<1GHZ 20VFQFN

Texas Instruments

¥482.00000 Details

PTS810 SJM 250 SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 16V

C&K

¥38.00000 Details
Additional Resources
Standard Package 1
Other Names 553-1682-1