JPY | USD

Price & Procurement
150 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 446.00000 ¥446
10 361.70000 ¥3,617
25 292.40000 ¥7,310
50 273.94000 ¥13,697

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 553-PM2190.011NLTTR-ND
  • Minimum Quantity: 150
  • Quantity Available: 150 - Immediate
  • Unit Price: ¥297.85333

PM2190.011NLT

Datasheet
Digi-Key Part Number 553-PM2190.011NLTCT-ND
Copy  
Manufacturer

Pulse Electronics Power

Copy  
Manufacturer Part Number PM2190.011NLT
Copy  
Description XFMR PWR .750 UH EP7 SM NPB
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

750µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets PH9185NL, PM2190NL Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series PM2190.XXXNL
Packaging Cut Tape (CT) 
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance 750µH
ET (Volt-Time) 66VµS
Turns Ratio - Primary:Secondary 1CT:1CT
Mounting Type Surface Mount
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Operating Temperature -40°C ~ 125°C
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 553-PM2190.011NLTCT