PE-68386NLT 785µH Pulse Transformer 1:1 Surface Mount
Price & Procurement
5,927 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 317.00000 ¥317
10 253.70000 ¥2,537
25 206.20000 ¥5,155
50 200.88000 ¥10,044
100 195.60000 ¥19,560
250 190.31200 ¥47,578
500 188.72400 ¥94,362

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 553-1776-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: ¥167.05000
  • Cut Tape (CT)  : 553-1776-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,927 - Immediate
  • Unit Price: ¥317.00000
  • Tube  : 553-1561-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,241 - Immediate
  • Unit Price: ¥317.00000

PE-68386NLT

Datasheet
Digi-Key Part Number 553-1776-6-ND
Copy  
Manufacturer

Pulse Electronics Power

Copy  
Manufacturer Part Number PE-68386NLT
Copy  
Description PULSE XFMR 1:1 785UH
Copy  
Detailed Description

785µH Pulse Transformer 1:1 Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets SMT Gate Drive Transformers
EDA / CAD Models PE-68386NLT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging Digi-Reel® 
Part Status Active
Transformer Type -
Inductance 785µH
ET (Volt-Time) 9.7VµS
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 0.340" L x 0.265" W (8.64mm x 6.73mm)
Height - Seated (Max) 0.098" (2.49mm)
Operating Temperature -40°C ~ 130°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FDS2582

MOSFET N-CH 150V 4.1A 8SOIC

ON Semiconductor

¥139.00000 Details

FMMT723TA

TRANS PNP 100V 1A SOT23-3

Diodes Incorporated

¥69.00000 Details

FDS3572

MOSFET N-CH 80V 8.9A 8SOIC

ON Semiconductor

¥209.00000 Details

PTVS58VS1UR,115

TVS DIODE 58VWM 93.6VC CFP3

Nexperia USA Inc.

¥47.00000 Details

LT4321IUF#TRPBF

IC OR CTRLR BRIDGE RECT 16QFN

Analog Devices Inc.

¥475.00000 Details

REG1117-3.3/2K5

IC REG LIN 3.3V 800MA SOT223-4

Texas Instruments

¥274.00000 Details
Additional Resources
Standard Package 1
Other Names 553-1776-6