JPY | USD
Favorite

P0473NLT 2 Line Common Mode Choke Surface Mount 1.63A DCR 110mOhm
Price & Procurement
11,657 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 334.00000 ¥334
10 307.90000 ¥3,079
100 215.52000 ¥21,552

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 553-1768-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 11,000 - Immediate
  • Unit Price: ¥151.71400
  • Digi-Reel®  : 553-1768-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,657 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 553-1647-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 886 - Immediate
  • Unit Price: ¥297.00000

P0473NLT

Datasheet
Digi-Key Part Number 553-1768-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P0473NLT
Copy  
Description COMMON MODE CHOKE 1.63A 2LN SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 1.63A DCR 110mOhm

Copy  
Documents & Media
Datasheets SMT Chokes 1.22A-14.0A
HTML Datasheet SMT Chokes 1.22A-14.0A
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power Line
Number of Lines 2
Current Rating (Max) 1.63A
DC Resistance (DCR) (Max) 110mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 120°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm)
Height (Max) 0.215" (5.46mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

P0473NL

COMMON MODE CHOKE 1.63A 2LN SMD

Pulse Electronics Power

¥297.00000 Details

P0354NLT

COMMON MODE CHOKE 1.22A 2LN SMD

Pulse Electronics Power

¥312.00000 Details

2920L150DR

PTC RESET FUSE 33V 1.5A 2920

Littelfuse Inc.

¥79.00000 Details

5-146269-1

CONN HEADER VERT 2POS

TE Connectivity AMP Connectors

¥45.00000 Details

STL40N75LF3

MOSFET N CH 75V 40A PWRFLT 5X6

STMicroelectronics

¥287.00000 Details

HX1188FNLT

XFRMR MAGNETIC 1PORT 1:1 10/100

Pulse Electronics Network

¥592.00000 Details
Additional Resources
Standard Package 1
Other Names 553-1768-1