Price & Procurement
4,301 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 389.00000 ¥389
10 356.20000 ¥3,562
25 323.80000 ¥8,095
50 271.98000 ¥13,599
100 233.13000 ¥23,313

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 553-1936-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 4,200 - Immediate
  • Unit Price: ¥233.13000
  • Cut Tape (CT)  : 553-1936-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,301 - Immediate
  • Unit Price: ¥389.00000
  • Tube  : 553-1639-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥377.00000

P0351NLT

Datasheet
Digi-Key Part Number 553-1936-6-ND
Copy  
Manufacturer

Pulse Electronics Power

Copy  
Manufacturer Part Number P0351NLT
Copy  
Description CMC 2.8A 2LN SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 2.8A DCR 80mOhm

Copy  
Customer Reference
Documents & Media
Datasheets SMT Chokes 1.22A-14.0A
HTML Datasheet SMT Chokes 1.22A-14.0A
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series -
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 2
Current Rating (Max) 2.8A
DC Resistance (DCR) (Max) 80mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 120°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.770" L x 0.670" W (19.56mm x 17.02mm)
Height (Max) 0.390" (9.91mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

P0351NL

CMC 2.8A 2LN SMD

Pulse Electronics Power

¥377.00000 Details
Additional Resources
Standard Package 1
Other Names 553-1936-6