JPY | USD

HXU6200NLT 350µH LAN 1000 Base-T Pulse Transformer 1:1 Surface Mount
Price & Procurement
151 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 2,720.00000 ¥2,720.00
10 2,399.40000 ¥23,994.00
25 2,319.48000 ¥57,987.00
50 2,127.50000 ¥106,375.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1840-HXU6200NLTTR-ND
  • Minimum Quantity: 150
  • Quantity Available: 0
  • Unit Price: ¥2,127.49333
  • Digi-Reel®  : 1840-HXU6200NLTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 151 - Immediate
  • Unit Price: Digi-Reel®

HXU6200NLT

Datasheet
Digi-Key Part Number 1840-HXU6200NLTCT-ND
Copy  
Manufacturer

Pulse Electronics Network

Copy  
Manufacturer Part Number HXU6200NLT
Copy  
Description XFRMR MAGNETIC 1PORT 1GIG MED
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

350µH LAN 1000 Base-T Pulse Transformer 1:1 Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets HXU6200NL
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transformer Type LAN 1000 Base-T
Inductance 350µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:1
Mounting Type Surface Mount
Size / Dimension 1.132" L x 0.600" W (28.75mm x 15.24mm)
Height - Seated (Max) 0.500" (12.70mm)
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1840-HXU6200NLTCT