JPY | USD
Favorite

HX1198FNLT 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Price & Procurement
8,794 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 603.00000 ¥603
10 489.10000 ¥4,891
25 395.52000 ¥9,888
50 370.54000 ¥18,527
100 353.87000 ¥35,387
250 343.46800 ¥85,867

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 553-2209-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 8,400 - Immediate
  • Unit Price: ¥300.22500
  • Digi-Reel®  : 553-2209-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,794 - Immediate
  • Unit Price: Digi-Reel®

HX1198FNLT

Datasheet
Digi-Key Part Number 553-2209-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HX1198FNLT
Copy  
Description PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount

Copy  
Documents & Media
Datasheets HX1198FNL
Other Related Documents Packages FNL vs. NL
PCN Design/Specification Laser Marking 27/Mar/2017
PCN Assembly/Origin Backend Process 06/Jul/2016
HTML Datasheet HX1198FNL
EDA / CAD Models HX1198FNLT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transformer Type LAN 10/100 Base-T
Inductance 350µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type Surface Mount
Size / Dimension 0.500" L x 0.358" W (12.70mm x 9.09mm)
Height - Seated (Max) 0.236" (5.99mm)
Operating Temperature -40°C ~ 85°C
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SLVU2.8-4.TBT

TVS DIODE 2.8V 15V 8SO

Semtech Corporation

¥410.00000 Details

NX3225GA-25.000M-STD-CRG-2

CRYSTAL 25.0000MHZ 8PF SMD

NDK America, Inc.

¥73.00000 Details

MSP432E401YTPDTR

IC MCU 32BIT 1MB FLASH 128TQFP

Texas Instruments

¥1,831.00000 Details

TPD4S012DRYR

TVS DIODE 5.5V 6SON

Texas Instruments

¥80.00000 Details

SLVU2.8-4A1

TVS DIODE 2.8V 15V 8SOIC

STMicroelectronics

¥116.00000 Details

PT61018PEL

PULSE XFMR 1CT:1CT 350UH

Bourns Inc.

¥264.00000 Details
Additional Resources
Standard Package 1
Other Names 553-2209-1