JPY | USD
Favorite

HX1112QNL 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Price & Procurement
458 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 673.00000 ¥673
10 510.80000 ¥5,108
25 497.36000 ¥12,434
50 457.06000 ¥22,853
100 430.17000 ¥43,017
250 416.72800 ¥104,182
500 403.28400 ¥201,642
1,000 389.84100 ¥389,841

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : HX1112QNLT-ND
  • Minimum Quantity: 700  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥403.28429

HX1112QNL

Datasheet
Digi-Key Part Number HX1112QNL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HX1112QNL
Copy  
Description PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount

Copy  
Documents & Media
Datasheets HX1112QNL Datasheet
Environmental Information HX1112QNL Cert of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Part Status Active
Transformer Type LAN 10/100 Base-T
Inductance 350µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type Surface Mount
Size / Dimension 0.583" L x 0.460" W (14.81mm x 11.68mm)
Height - Seated (Max) 0.192" (4.88mm)
Operating Temperature -40°C ~ 85°C
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 35