JPY | USD
Favorite

HX1098NLT 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Price & Procurement
730 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 603.00000 ¥603
10 489.10000 ¥4,891
25 395.52000 ¥9,888
50 370.54000 ¥18,527
100 353.87000 ¥35,387
250 343.46800 ¥85,867

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1840-1067-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 730 - Immediate
  • Unit Price: ¥302.78000
  • Digi-Reel®  : 1840-1067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 730 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 553-3202-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,104 - Immediate
  • Unit Price: ¥549.00000

HX1098NLT

Datasheet
Digi-Key Part Number 1840-1067-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HX1098NLT
Copy  
Description PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount

Copy  
Documents & Media
Datasheets Product Catalog, Short Form
HX1098NL Drawing Spec
Environmental Information HX1098NL Cert of Compliance
PCN Design/Specification Ink to Laser Marking 03/Jul/2018
HTML Datasheet Product Catalog, Short Form
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transformer Type LAN 10/100 Base-T
Inductance 350µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type Surface Mount
Size / Dimension 0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max) 0.158" (4.01mm)
Operating Temperature -40°C ~ 85°C
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HX1098NL

PULSE XFMR 1CT:1CT TX 1CT:1CT RX

Pulse Electronics Network

¥549.00000 Details

S558-5999-T7-F

MODULE XFRMR LAN 10/100B-TX SMD

Bel Fuse Inc.

¥305.00000 Details

HM1188NLT

PULSE XFMR 1CT:1CT TX 1CT:1CT RX

Pulse Electronics Network

¥685.00000 Details

SM13072APEL

LAN 10/100 BASE T XFORMER AECQ +

Bourns Inc.

¥343.00000 Details

S558-5999-U7-F

MODULE XFRMR LAN 10/100B-TX SMD

Bel Fuse Inc.

¥305.00000 Details

HM0068ANL

PULSE XFMR 1CT:1CT TX 1CT:1CT RX

Pulse Electronics Network

¥826.00000 Details
Additional Resources
Standard Package 1
Other Names 1840-1067-1