HX0068ANLT LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 832.00000 ¥832
10 631.70000 ¥6,317
25 615.04000 ¥15,376
50 565.18000 ¥28,259
100 531.93000 ¥53,193
250 515.30400 ¥128,826
500 498.68200 ¥249,341
1,000 482.06000 ¥482,060

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 553-2066-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥482.06000
  • Digi-Reel®  : 553-2066-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tube  : 553-2122-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥832.00000

HX0068ANLT

Datasheet
Digi-Key Part Number 553-2066-1-ND
Copy  
Manufacturer

Pulse Electronics Network

Copy  
Manufacturer Part Number HX0068ANLT
Copy  
Description PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 10/100 PC Card LAN Magnetic Modules
Environmental Information HX0068ANL Cert of Compliance
PCN Design/Specification Ink to Laser Marking 03/Jul/2018
EDA / CAD Models HX0068ANLT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transformer Type LAN 10/100 Base-T
Inductance -
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type Surface Mount
Size / Dimension 0.500" L x 0.347" W (12.70mm x 8.81mm)
Height - Seated (Max) 0.082" (2.08mm)
Operating Temperature -40°C ~ 85°C
Weight 0.016 oz (0.454 g)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

APT1608LVBC/D

LED BLUE CLEAR 2SMD

Kingbright

¥68.00000 Details

APTD1608LZGCK

LED GREEN CLEAR 2SMD

Kingbright

¥76.00000 Details

HX0068ANL

MODULE 1:1 100D SIN SMD

Pulse Electronics Network

¥832.00000 Details

SRV05-4.TCT

TVS DIODE 5VWM 17.5VC SOT23-6

Semtech Corporation

¥141.00000 Details

BLM15AG221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

¥12.00000 Details

SS-60000-009

CONN MOD JACK 8P8C R/A SHIELDED

Stewart Connector

¥436.00000 Details
Additional Resources
Standard Package 1
Other Names 553-2066-1