JPY | USD
Favorite

HM5004EFNLT 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Price & Procurement
1 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 1,393.00000 ¥1,393

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1840-1182-2-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call
  • Tube  : 553-3329-5-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

HM5004EFNLT

Datasheet
Digi-Key Part Number 1840-1182-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HM5004EFNLT
Copy  
Description PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Copy  
Detailed Description

350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount

Copy  
Documents & Media
Datasheets HM5004EFNL Datasheet
Product Training Modules AEC-Q200 Ethernet Magnetics
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Transformer Type LAN 10/100/1000 Base-T
Inductance 350µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type Surface Mount
Size / Dimension 0.690" L x 0.600" W (17.53mm x 15.24mm)
Height - Seated (Max) 0.225" (5.72mm)
Operating Temperature -40°C ~ 105°C
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1840-1182-1