JPY | USD

Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 339.00000 ¥339
10 271.50000 ¥2,715
25 220.60000 ¥5,515
50 214.94000 ¥10,747
100 209.29000 ¥20,929
250 203.63600 ¥50,909
500 201.93800 ¥100,969
1,000 178.74700 ¥178,747

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 553-2290-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥178.74700
  • Digi-Reel®  : 553-2290-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

CX2041NLT

Datasheet
Digi-Key Part Number 553-2290-1-ND
Copy  
Manufacturer

Pulse Electronics Network

Copy  
Manufacturer Part Number CX2041NLT
Copy  
Description BALUN 50KHZ-450MHZ 75/75 5SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

RF Balun 50kHz ~ 450MHz 1:1 5-SMD Module

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency Range 50kHz ~ 450MHz
Impedance - Unbalanced/Balanced 1:1
Phase Difference -
Insertion Loss (Max) 0.8dB
Return Loss (Min) -25dB
Package / Case 5-SMD Module
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MABAES0060

BALUN 300KHZ-200MHZ 1:1 6SMD

MACOM Technology Solutions

¥346.00000 Details

0732511150

CONN SMA RCPT STR 50OHM EDGE MNT

Molex

¥432.00000 Details

CX2041ANLT

BALUN 50KHZ-450MHZ 75/75 5SMD

Pulse Electronics Network

¥365.00000 Details

MFU0805FF01000P100

FUSE BOARD MOUNT 1A 32VDC 0805

Vishay Beyschlag/Draloric/BC Components

¥57.00000 Details

CX2039LNLT

BALUN 4.5MHZ-1.5GHZ 50/50 5SMD

Pulse Electronics Network

¥392.00000 Details

FA-238 27.0000MB-C3

CRYSTAL 27.0000MHZ 18PF SMD

EPSON

¥38.00000 Details
Additional Resources
Standard Package 1
Other Names 553-2290-1