JPY | USD

SMTB-0927-TW-R Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3V 80mA 2.7kHz 95dB @ 3V, 10cm Surface Mount Solder Pads
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 149.00000 ¥149.00
10 123.70000 ¥1,237.00
25 114.48000 ¥2,862.00
50 107.74000 ¥5,387.00
100 101.25000 ¥10,125.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SMTB-0927-TW-R

Datasheet
Digi-Key Part Number 668-SMTB-0927-TW-RCT-ND
Copy  
Manufacturer

PUI Audio, Inc.

Copy  
Manufacturer Part Number SMTB-0927-TW-R
Copy  
Description SURFACE MOUNT TRANSDUCER 3 VP-P
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3V 80mA 2.7kHz 95dB @ 3V, 10cm Surface Mount Solder Pads

Copy  
Customer Reference
Documents & Media
Datasheets SMTB-0927-TW-R Datasheet
EDA / CAD Models SMTB-0927-TW-R by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer PUI Audio, Inc.
Series SMTB
Packaging Cut Tape (CT) 
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 3V
Voltage Range 2 ~ 5V
Frequency 2.7kHz
Technology Electromechanical/Magnetic
Sound Pressure Level (SPL) 95dB @ 3V, 10cm
Current - Supply 80mA
Port Location Top
Operating Temperature -40°C ~ 105°C
Ratings Washable
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.362" Dia (9.20mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

AI-3035-TWT-3V-R

AUDIO PIEZO INDICATOR 2-5V TH

PUI Audio, Inc.

¥296.00000 Details

CMT-8504-100-SMT-TR

BUZZER, 8.5 MM, 4 MM DEEP, M, 5

CUI Devices

¥185.00000 Details

CMT-8540S-SMT-TR

AUDIO MAGNETIC XDCR 1-6V SMD

CUI Devices

¥381.00000 Details

SMT-0931-S-R

AUDIO MAGNETIC XDCR 3-5V SMD

PUI Audio, Inc.

¥248.00000 Details

AST0927MW-03TRQ

SMT TRANSDUCER,2-5VAC,90DB,2700H

Mallory Sonalert Products Inc.

¥191.00000 Details

MX25R8035FM1IH1

IC FLASH 8MBIT SPI/QUAD I/O 8SOP

Macronix

¥74.00000 Details
Additional Resources
Standard Package 1
Other Names 668-SMTB-0927-TW-RCT