SMT-1341-T-HT-R Buzzers Transducer, Externally Driven Piezo 5V 5mA 4.1kHz 85dB @ 5V, 10cm Surface Mount Solder Pads
Price & Procurement
521 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 154.00000 ¥154
10 128.20000 ¥1,282
25 118.60000 ¥2,965
50 111.64000 ¥5,582
100 104.91000 ¥10,491

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

SMT-1341-T-HT-R

Datasheet
Digi-Key Part Number 668-SMT-1341-T-HT-RDKR-ND
Copy  
Manufacturer

PUI Audio, Inc.

Copy  
Manufacturer Part Number SMT-1341-T-HT-R
Copy  
Description BUZZER PIEZO 5V 13X13MM SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Piezo 5V 5mA 4.1kHz 85dB @ 5V, 10cm Surface Mount Solder Pads

Copy  
Customer Reference
Documents & Media
Datasheets SMT-1341-T-HT-R Datasheet
EDA / CAD Models SMT-1341-T-HT-R by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer PUI Audio, Inc.
Series SMT
Packaging Digi-Reel® 
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 5V
Voltage Range 1 ~ 25V
Frequency 4.1kHz
Technology Piezo
Sound Pressure Level (SPL) 85dB @ 5V, 10cm
Current - Supply 5mA
Port Location Top
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PKLCS1212E4001-R1

BUZZER PIEZO 1.5V 12X12MM SMD

Murata Electronics

¥139.00000 Details

CPT-1117-83-SMT-TR

BUZZER PIEZO 5V 11X9MM SMD

CUI Devices

¥157.00000 Details

AST1341MCTRQ

BUZZER PIEZO 5V 13X13MM SMD

Mallory Sonalert Products Inc.

¥247.00000 Details

JS5208

SWITCH NAVIGATION 20MA 15V

E-Switch

¥385.00000 Details

AI-1223-TWT-5V-R

BUZZER MAGNETIC 5V 12MM TH

PUI Audio, Inc.

¥299.00000 Details

FYD0H104ZF

CAP 100MF -20% +80% 5.5V T/H

KEMET

¥231.00000 Details
Additional Resources
Standard Package 1
Other Names 668-SMT-1341-T-HT-RDKR