JPY | USD

Price & Procurement
18,144 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 381.00000 ¥381
10 315.80000 ¥3,158
25 291.40000 ¥7,285
50 273.64000 ¥13,682
100 256.60000 ¥25,660
500 226.47200 ¥113,236

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 668-1531-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: ¥226.47200
  • Cut Tape (CT)  : 668-1531-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,144 - Immediate
  • Unit Price: ¥381.00000

SMT-1028-S-2-R

Datasheet
Digi-Key Part Number 668-1531-6-ND
Copy  
Manufacturer

PUI Audio, Inc.

Copy  
Manufacturer Part Number SMT-1028-S-2-R
Copy  
Description AUDIO MAGNETIC XDCR 3-4.6V SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3.6V 100mA 2.83kHz 93dB @ 3.6V, 10cm Surface Mount Solder Pads

Copy  
Customer Reference
Documents & Media
Datasheets SMT-1028-S-2-R Spec
Design Resources Audio Simulator
Mfg CAD Models SMT-1028-S-2-R.stp
Product Attributes
Type Description Select All
Categories
Manufacturer PUI Audio, Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Zero-Peak Signal
Voltage - Rated 3.6V
Voltage Range 3 ~ 4.6V
Frequency 2.83kHz
Technology Electromechanical/Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 93dB @ 3.6V, 10cm
Current - Supply 100mA
Port Location Side
Operating Temperature -20°C ~ 70°C
Approval Agency -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

668-1504-KIT

SMT TRANSDUCERS

PUI Audio, Inc.

¥10,728.00000 Details
You May Also Be Interested In

BAT54SW,115

DIODE ARRAY SCHOTTKY 30V SOT323

Nexperia USA Inc.

¥27.00000 Details

LIS2DHTR

ACCEL 2-16G I2C/SPI 14LGA

STMicroelectronics

¥187.00000 Details

SMT-0931-S-R

AUDIO MAGNETIC XDCR 3-5V SMD

PUI Audio, Inc.

¥240.00000 Details

TE102803-1

ELECTRO-MECHANICAL TRANSDUCER

DB Unlimited

¥233.00000 Details

AST0927MW-03TRQ

SMT TRANSDUCER,2-5VAC,90DB,2700H

Mallory Sonalert Products Inc.

¥167.00000 Details

LFXTAL003071REEL

CRYSTAL 4.0000MHZ 16PF SMD

IQD Frequency Products

¥63.00000 Details
Additional Resources
Standard Package 1
Other Names 668-1531-6