JPY | USD

Price & Procurement
3,148 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 469.00000 ¥469.00
10 387.50000 ¥3,875.00
25 357.56000 ¥8,939.00
50 335.80000 ¥16,790.00
100 314.87000 ¥31,487.00
500 277.90800 ¥138,954.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 668-1538-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥277.90900
  • Cut Tape (CT)  : 668-1538-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,148 - Immediate
  • Unit Price: ¥469.00000

SMT-0940-T-3V-R

Datasheet
Digi-Key Part Number 668-1538-6-ND
Copy  
Manufacturer

PUI Audio, Inc.

Copy  
Manufacturer Part Number SMT-0940-T-3V-R
Copy  
Description AUDIO PIEZO TRANSDUCER 1-25V SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Buzzers Transducer, Externally Driven Piezo 3V 1mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer PUI Audio, Inc.
Series SMT-09
Packaging Digi-Reel® 
Part Status Active
Driver Circuitry Transducer, Externally Driven
Input Type Peak-Peak Signal
Voltage - Rated 3V
Voltage Range 1 ~ 25V
Frequency 4kHz
Technology Piezo
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 70dB @ 3V, 10cm
Current - Supply 1mA
Port Location Top
Operating Temperature -30°C ~ 70°C
Approval Agency -
Ratings -
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.354" L x 0.354" W (9.00mm x 9.00mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

CS-4-22YTA

SWITCH ROTARY DIP DPDT 100MA 16V

Nidec Copal Electronics

¥292.00000 Details

PB 9.9 - 3 V

BUZZER

Visaton GmbH & Co. KG

¥190.00000 Details

PLZ5V1A-G3/H

DIODE ZENER 4.94V 960MW DO219AC

Vishay General Semiconductor - Diodes Division

¥35.00000 Details

CYBLE-214015-01

RX TXRX MOD BLE 4.2 TRC ANT SMD

Cypress Semiconductor Corp

¥2,323.00000 Details

MOCD207D2M

OPTOCOUPLER PHOTOTRANS

ON Semiconductor

¥192.00000 Details

PT-1307

AUDIO PIEZO TRANSDUCER 1-20V TH

Soberton Inc.

¥103.00000 Details
Additional Resources
Standard Package 1
Other Names 668-1538-6